
FDC2212DNTR | |
|---|---|
DigiKey Part Number | FDC2212DNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC2212DNTR |
Description | IC CAPACITIVE SENSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2212DNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 2 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 28 b | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 2.1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 82,09355 Kč | 369 420,97 Kč |
| Unit Price without VAT: | 82,09355 Kč |
|---|---|
| Unit Price with VAT: | 99,33320 Kč |


