
FDC2212DNTT | |
|---|---|
DigiKey Part Number | 296-42304-2-ND - Tape & Reel (TR) 296-42304-1-ND - Cut Tape (CT) 296-42304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC2212DNTT |
Description | IC CAPACITIVE SENSING |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2212DNTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 2 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 28 b | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 2.1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 104,70412 Kč | 26 176,03 Kč |
| 500 | 101,48418 Kč | 50 742,09 Kč |
| 750 | 99,72483 Kč | 74 793,62 Kč |
| 1 250 | 97,63141 Kč | 122 039,26 Kč |
| 1 750 | 96,32286 Kč | 168 565,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,35000 Kč | 143,35 Kč |
| 5 | 129,20600 Kč | 646,03 Kč |
| 10 | 123,92100 Kč | 1 239,21 Kč |
| 25 | 117,64560 Kč | 2 941,14 Kč |
| 50 | 113,34700 Kč | 5 667,35 Kč |
| 100 | 109,41040 Kč | 10 941,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 5 | 154,50600 Kč | 772,53 Kč |
| 10 | 143,99800 Kč | 1 439,98 Kč |
| 25 | 131,16920 Kč | 3 279,23 Kč |
| 50 | 122,21860 Kč | 6 110,93 Kč |
| 100 | 113,85880 Kč | 11 385,88 Kč |
| Unit Price without VAT: | 143,35000 Kč |
|---|---|
| Unit Price with VAT: | 173,45350 Kč |


