Capacitive Touch Proximity Only 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC2114RGHT

DigiKey Part Number
296-42972-2-ND - Tape & Reel (TR)
296-42972-1-ND - Cut Tape (CT)
296-42972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC2114RGHT
Description
IC CAPACITIVE SENSING
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FDC2114RGHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
4
LED Driver Channels
-
Interface
I2C
Resolution
12 b
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
2.1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250105,82320 Kč26 455,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
5130,56600 Kč652,83 Kč
10125,25300 Kč1 252,53 Kč
25118,89920 Kč2 972,48 Kč
50114,55660 Kč5 727,83 Kč
100110,57970 Kč11 057,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1183,73000 Kč183,73 Kč
5156,14200 Kč780,71 Kč
10145,51600 Kč1 455,16 Kč
25132,56440 Kč3 314,11 Kč
50123,51860 Kč6 175,93 Kč
100115,06900 Kč11 506,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč

Other Suppliers on DigiKey

242In Stock
Ships from Rochester Electronics, LLC