
FDC1004QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-42334-2-ND - Tape & Reel (TR) 296-42334-1-ND - Cut Tape (CT) 296-42334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC1004QDGSRQ1 |
Description | IC CAPACITIVE SENSING 4CH 10VSSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FDC1004QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,22300 Kč | 682,23 Kč |
| 25 | 62,77560 Kč | 1 569,39 Kč |
| 100 | 56,78490 Kč | 5 678,49 Kč |
| 250 | 53,92876 Kč | 13 482,19 Kč |
| 500 | 52,20606 Kč | 26 103,03 Kč |
| 1 000 | 50,78828 Kč | 50 788,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 46,90521 Kč | 164 168,23 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |










