
F28P659SH6PTPQ1 | |
|---|---|
DigiKey Part Number | 296-F28P659SH6PTPQ1-ND |
Manufacturer | |
Manufacturer Product Number | F28P659SH6PTPQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU, 400 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Dual-Core 200MHz 768KB (768K x 8) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | F28P659SH6PTPQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 244K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Packaging Tray | Data Converters A/D 36x12/16b SAR; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 176-HLQFP (24x24) |
Number of I/O 106 | Package / Case 176-PowerLQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,02000 Kč | 376,02 Kč |
| 10 | 298,77600 Kč | 2 987,76 Kč |
| 40 | 271,32475 Kč | 10 852,99 Kč |
| 120 | 256,00825 Kč | 30 720,99 Kč |
| 280 | 247,03489 Kč | 69 169,77 Kč |
| 520 | 241,70442 Kč | 125 686,30 Kč |
| Unit Price without VAT: | 376,02000 Kč |
|---|---|
| Unit Price with VAT: | 454,98420 Kč |




