Current Sensor 75A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 75A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
TISON-8-6

TLI4971A075T5UE0001XUMA1

DigiKey Part Number
448-TLI4971A075T5UE0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A075T5UE0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A075T5UE0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI4971A075T5UE0001XUMA1
Description
CURRENT SENSOR HE/OL 75A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensor 75A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLI4971A075T5UE0001XUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±2.25%
Mfr
Accuracy
±3.45%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.1V ~ 3.5V
Part Status
Active
Response Time
250ns
For Measuring
AC/DC
Current - Supply (Max)
25mA
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Grade
Automotive
Number of Channels
1
Qualification
AEC-Q100
Output
Ratiometric, Voltage
Polarization
Unidirectional
Sensitivity
16mV/A
Mounting Type
Frequency
DC ~ 240kHz
Package / Case
8-PowerTDFN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,90000 Kč104,90 Kč
593,89200 Kč469,46 Kč
1089,80400 Kč898,04 Kč
2584,95680 Kč2 123,92 Kč
5081,64100 Kč4 082,05 Kč
10078,60230 Kč7 860,23 Kč
50072,48912 Kč36 244,56 Kč
1 00070,21192 Kč70 211,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50067,48790 Kč168 719,75 Kč
Manufacturers Standard Package
Unit Price without VAT:104,90000 Kč
Unit Price with VAT:126,92900 Kč