
F28P659DK8PTPQ1 | |
|---|---|
DigiKey Part Number | 296-F28P659DK8PTPQ1-ND |
Manufacturer | |
Manufacturer Product Number | F28P659DK8PTPQ1 |
Description | C2000 32-bit MCU, 2x C28x+CLA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | F28P659DK8PTPQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 248K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Packaging Tray | Data Converters A/D 36x12/16b SAR; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 176-HLQFP (24x24) |
Number of I/O 106 | Package / Case 176-PowerLQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,34000 Kč | 436,34 Kč |
| 10 | 348,31500 Kč | 3 483,15 Kč |
| 40 | 317,01200 Kč | 12 680,48 Kč |
| 120 | 299,55750 Kč | 35 946,90 Kč |
| 280 | 289,32843 Kč | 81 011,96 Kč |
| 520 | 283,25373 Kč | 147 291,94 Kč |
| Unit Price without VAT: | 436,34000 Kč |
|---|---|
| Unit Price with VAT: | 527,97140 Kč |




