



ABM11AIG-20.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13370-2-ND - Tape & Reel (TR) 535-13370-1-ND - Cut Tape (CT) 535-13370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-20.000MHZ-4Z-T3 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-20.000MHZ-4Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,93000 Kč | 573,25 Kč |
| 50 | 21,98080 Kč | 1 099,04 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,92796 Kč | 4 981,99 Kč |
| 500 | 19,10356 Kč | 9 551,78 Kč |
| 1 000 | 18,31404 Kč | 18 314,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,12982 Kč | 51 389,46 Kč |
| 6 000 | 16,42310 Kč | 98 538,60 Kč |
| 9 000 | 16,02364 Kč | 144 212,76 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |





