
F280036PMRQ1 | |
|---|---|
DigiKey Part Number | 296-F280036PMRQ1TR-ND - Tape & Reel (TR) 296-F280036PMRQ1CT-ND - Cut Tape (CT) 296-F280036PMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280036PMRQ1 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10) |
EDA/CAD Models | F280036PMRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34.5K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.63V | |
Data Converters | A/D 16x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 130,53100 Kč | 1 305,31 Kč |
| 25 | 121,02080 Kč | 3 025,52 Kč |
| 100 | 110,56510 Kč | 11 056,51 Kč |
| 250 | 105,58344 Kč | 26 395,86 Kč |
| 500 | 102,58086 Kč | 51 290,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 100,10938 Kč | 100 109,38 Kč |
| 2 000 | 98,07532 Kč | 196 150,64 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |



