
F2800155SPHPR | |
|---|---|
DigiKey Part Number | 296-F2800155SPHPRTR-ND - Tape & Reel (TR) 296-F2800155SPHPRCT-ND - Cut Tape (CT) 296-F2800155SPHPRDKR-ND |
Manufacturer | |
Manufacturer Product Number | F2800155SPHPR |
Description | C2000 32-BIT MCU 120-MHZ 128-KB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 18x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 64,85200 Kč | 648,52 Kč |
| 25 | 59,64680 Kč | 1 491,17 Kč |
| 100 | 53,91670 Kč | 5 391,67 Kč |
| 250 | 51,18360 Kč | 12 795,90 Kč |
| 500 | 49,53700 Kč | 24 768,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,18129 Kč | 48 181,29 Kč |
| 2 000 | 47,06598 Kč | 94 131,96 Kč |
| 3 000 | 46,50737 Kč | 139 522,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 64,85200 Kč | 648,52 Kč |
| 25 | 59,64680 Kč | 1 491,17 Kč |
| 100 | 53,91670 Kč | 5 391,67 Kč |
| 250 | 51,18360 Kč | 12 795,90 Kč |
| 500 | 49,53700 Kč | 24 768,50 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |





