


AW2K21AR | |
|---|---|
DigiKey Part Number | 846-AW2K21ARTR-ND - Tape & Reel (TR) 846-AW2K21ARCT-ND - Cut Tape (CT) 846-AW2K21ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AW2K21AR |
Description | 30V 20A, DUAL NCH+NCH, WLCSP2020 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A (Ta) 1.6W (Ta) Surface Mount 22-WLCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Ta) | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350pF @ 10V | |
Power - Max | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-UFBGA, WLCSP | |
Supplier Device Package | 22-WLCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 40,61000 Kč | 406,10 Kč |
| 100 | 28,04910 Kč | 2 804,91 Kč |
| 500 | 23,35650 Kč | 11 678,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,08193 Kč | 57 245,79 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


