Mosfet Array 100V 5A Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2221

DigiKey Part Number
917-EPC2221TR-ND - Tape & Reel (TR)
917-EPC2221CT-ND - Cut Tape (CT)
917-EPC2221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2221
Description
MOSFET 2N-CH 100V 5A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 5A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
GaNFET (Gallium Nitride)
Configuration
2 N-Channel (Dual) Common Source
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1048,63100 Kč486,31 Kč
10033,93490 Kč3 393,49 Kč
50029,55678 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,14770 Kč60 369,25 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč