
F2800132RHBR | |
|---|---|
DigiKey Part Number | 296-F2800132RHBRTR-ND - Tape & Reel (TR) 296-F2800132RHBRCT-ND - Cut Tape (CT) 296-F2800132RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800132RHBR |
Description | IC MCU 32BIT 64KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | F2800132RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,20300 Kč | 392,03 Kč |
| 25 | 35,80560 Kč | 895,14 Kč |
| 100 | 32,06600 Kč | 3 206,60 Kč |
| 250 | 30,28416 Kč | 7 571,04 Kč |
| 500 | 29,20990 Kč | 14 604,95 Kč |
| 1 000 | 29,20339 Kč | 29 203,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,23420 Kč | 81 702,60 Kč |
| 6 000 | 26,69990 Kč | 160 199,40 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |







