
ESD801DPYR | |
|---|---|
DigiKey Part Number | 296-ESD801DPYRTR-ND - Tape & Reel (TR) 296-ESD801DPYRCT-ND - Cut Tape (CT) 296-ESD801DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD801DPYR |
Description | 36V BIDIRECTIONAL ULTRA-LOW CAPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD801DPYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 61V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 183W | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,62000 Kč | 76,20 Kč |
| 100 | 4,85830 Kč | 485,83 Kč |
| 500 | 3,66692 Kč | 1 833,46 Kč |
| 1 000 | 3,28212 Kč | 3 282,12 Kč |
| 2 000 | 2,95784 Kč | 5 915,68 Kč |
| 5 000 | 2,60662 Kč | 13 033,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,38941 Kč | 23 894,10 Kč |
| 20 000 | 2,20673 Kč | 44 134,60 Kč |
| 30 000 | 2,11367 Kč | 63 410,10 Kč |
| 50 000 | 2,00913 Kč | 100 456,50 Kč |
| 70 000 | 1,99975 Kč | 139 982,50 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


