
ESD562DBZRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD562DBZRQ1TR-ND - Tape & Reel (TR) 296-ESD562DBZRQ1CT-ND - Cut Tape (CT) 296-ESD562DBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD562DBZRQ1 |
Description | AUTOMOTIVE, TWO-CHANNEL BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13675 Kč | 9 410,25 Kč |
| 6 000 | 2,86171 Kč | 17 170,26 Kč |
| 9 000 | 2,72155 Kč | 24 493,95 Kč |
| 15 000 | 2,56402 Kč | 38 460,30 Kč |
| 21 000 | 2,47072 Kč | 51 885,12 Kč |
| 30 000 | 2,38005 Kč | 71 401,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










