
ESD501DPYRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD501DPYRQ1TR-ND - Tape & Reel (TR) 296-ESD501DPYRQ1CT-ND - Cut Tape (CT) 296-ESD501DPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD501DPYRQ1 |
Description | TVS DIODE 12VWM 23VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.2V | |
Voltage - Clamping (Max) @ Ipp | 23V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 100 | 6,77820 Kč | 677,82 Kč |
| 500 | 5,16298 Kč | 2 581,49 Kč |
| 1 000 | 4,64224 Kč | 4 642,24 Kč |
| 2 000 | 4,20359 Kč | 8 407,18 Kč |
| 5 000 | 3,72853 Kč | 18 642,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,43487 Kč | 34 348,70 Kč |
| 20 000 | 3,18792 Kč | 63 758,40 Kč |
| 30 000 | 3,06217 Kč | 91 865,10 Kč |
| 50 000 | 2,92089 Kč | 146 044,50 Kč |
| 70 000 | 2,83726 Kč | 198 608,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




