23V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD501DPYRQ1

DigiKey Part Number
296-ESD501DPYRQ1TR-ND - Tape & Reel (TR)
296-ESD501DPYRQ1CT-ND - Cut Tape (CT)
296-ESD501DPYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD501DPYRQ1
Description
TVS DIODE 12VWM 23VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.2V
Voltage - Clamping (Max) @ Ipp
23V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,74300 Kč97,43 Kč
1006,27630 Kč627,63 Kč
5004,78082 Kč2 390,41 Kč
1 0004,29829 Kč4 298,29 Kč
2 0003,89219 Kč7 784,38 Kč
5 0003,45237 Kč17 261,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,18042 Kč31 804,20 Kč
20 0002,95178 Kč59 035,60 Kč
30 0002,83533 Kč85 059,90 Kč
50 0002,80848 Kč140 424,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč