
ESD451DPLR | |
|---|---|
DigiKey Part Number | 296-ESD451DPLRTR-ND - Tape & Reel (TR) 296-ESD451DPLRCT-ND - Cut Tape (CT) 296-ESD451DPLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD451DPLR |
Description | TVS DIODE 5.5VWM 9.5VC 2X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESD451DPLR Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 57W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.5pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 9.5V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 100 | 2,85720 Kč | 285,72 Kč |
| 500 | 2,11392 Kč | 1 056,96 Kč |
| 1 000 | 1,87345 Kč | 1 873,45 Kč |
| 2 000 | 1,67063 Kč | 3 341,26 Kč |
| 5 000 | 1,45071 Kč | 7 253,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24513 Kč | 18 676,95 Kč |
| 30 000 | 1,14157 Kč | 34 247,10 Kč |
| 45 000 | 1,08881 Kč | 48 996,45 Kč |
| 75 000 | 1,02951 Kč | 77 213,25 Kč |
| 105 000 | 0,99440 Kč | 104 412,00 Kč |
| 150 000 | 0,96027 Kč | 144 040,50 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |










