
EMB1428QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-48129-2-ND - Tape & Reel (TR) 296-48129-1-ND - Cut Tape (CT) 296-48129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB1428QSQ/NOPB |
Description | IC BATT BAL LI-ION 1-7C 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Lithium Ion 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | EMB1428QSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 7 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,22000 Kč | 581,22 Kč |
| 10 | 468,15000 Kč | 4 681,50 Kč |
| 25 | 439,92480 Kč | 10 998,12 Kč |
| 100 | 408,90460 Kč | 40 890,46 Kč |
| 250 | 394,12072 Kč | 98 530,18 Kč |
| 500 | 385,20956 Kč | 192 604,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 421,35007 Kč | 421 350,07 Kč |
| Unit Price without VAT: | 581,22000 Kč |
|---|---|
| Unit Price with VAT: | 703,27620 Kč |


