DS92LX2122SQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 900
Unit Price: 210,07900 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 34
Unit Price: 281,02000 Kč
Datasheet
1.05Gbps Deserializer 1 Input 21 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LX2122SQX/NOPB

DigiKey Part Number
296-42673-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS92LX2122SQX/NOPB
Description
IC DESERIALIZER BI-DIR 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.05Gbps Deserializer 1 Input 21 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS92LX2122SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
1.05Gbps
Input Type
Channel Link III (CML)
Output Type
Channel Link III (LVCMOS)
Number of Inputs
1
Number of Outputs
21
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500141,71508 Kč354 287,70 Kč
Manufacturers Standard Package
Unit Price without VAT:141,71508 Kč
Unit Price with VAT:171,47525 Kč