
DS92LX2122SQE/NOPB | |
|---|---|
DigiKey Part Number  | DS92LX2122SQE/NOPBTR-ND - Tape & Reel (TR) DS92LX2122SQE/NOPBCT-ND - Cut Tape (CT) DS92LX2122SQE/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DS92LX2122SQE/NOPB  | 
Description  | IC DESERIALIZER BI-DIR 48WQFN  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.05Gbps Deserializer 1 Input 21 Output 48-WQFN (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS92LX2122SQE/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Deserializer  | |
Data Rate  | 1.05Gbps  | |
Input Type  | Channel Link III (CML)  | |
Output Type  | Channel Link III (LVCMOS)  | |
Number of Inputs  | 1  | |
Number of Outputs  | 21  | |
Voltage - Supply  | 1.71V ~ 1.89V, 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-WFQFN Exposed Pad  | |
Supplier Device Package  | 48-WQFN (7x7)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 277,76000 Kč | 277,76 Kč | 
| 10 | 218,73300 Kč | 2 187,33 Kč | 
| 25 | 204,00680 Kč | 5 100,17 Kč | 
| 100 | 187,81370 Kč | 18 781,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 180,09424 Kč | 45 023,56 Kč | 
| 500 | 175,44118 Kč | 87 720,59 Kč | 
| 750 | 173,11257 Kč | 129 834,43 Kč | 
| Unit Price without VAT: | 277,76000 Kč | 
|---|---|
| Unit Price with VAT: | 336,08960 Kč | 


