Similar
Similar
Similar
Similar
Similar

DS92001TMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS92001TMAX/NOPBTR-ND - Tape & Reel (TR) 296-DS92001TMAX/NOPBCT-ND - Cut Tape (CT) 296-DS92001TMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92001TMAX/NOPB |
Description | IC REDRIVER BLVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS92001TMAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | BLVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 | |
Delay Time | 1.4ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,63400 Kč | 436,34 Kč |
| 25 | 39,92120 Kč | 998,03 Kč |
| 100 | 35,84570 Kč | 3 584,57 Kč |
| 250 | 33,90168 Kč | 8 475,42 Kč |
| 500 | 32,72958 Kč | 16 364,79 Kč |
| 1 000 | 31,76514 Kč | 31 765,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,74695 Kč | 76 867,38 Kč |
| 5 000 | 30,13331 Kč | 150 666,55 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |






