
DS90UR241QVSX/NOPB | |
|---|---|
DigiKey Part Number | 296-35248-2-ND - Tape & Reel (TR) 296-35248-1-ND - Cut Tape (CT) 296-35248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UR241QVSX/NOPB |
Description | IC SER/DESER 5-43MHZ 24B 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.03Gbps Serializer 24 Input 1 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR241QVSX/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.03Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 48-TQFP |
Output Type FPD-Link, LVDS | Supplier Device Package 48-TQFP (7x7) |
Number of Inputs 24 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UR241QVS/NOPB | Texas Instruments | 83 | DS90UR241QVS/NOPB-ND | 342,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,77000 Kč | 296,77 Kč |
| 10 | 233,95700 Kč | 2 339,57 Kč |
| 25 | 218,28200 Kč | 5 457,05 Kč |
| 100 | 201,05540 Kč | 20 105,54 Kč |
| 250 | 200,77088 Kč | 50 192,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 183,82079 Kč | 183 820,79 Kč |
| Unit Price without VAT: | 296,77000 Kč |
|---|---|
| Unit Price with VAT: | 359,09170 Kč |


