1.03Gbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR241QVS/NOPB

DigiKey Part Number
DS90UR241QVS/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90UR241QVS/NOPB
Description
IC SER/DESER 5-43MHZ 24B 48-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.03Gbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR241QVS/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
1.03Gbps
Mounting Type
Surface Mount
Input Type
LVCMOS
Package / Case
48-TQFP
Output Type
FPD-Link, LVDS
Supplier Device Package
48-TQFP (7x7)
Number of Inputs
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90UR241QVSX/NOPBTexas Instruments864296-35248-1-ND296,77000 KčParametric Equivalent
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1342,24000 Kč342,24 Kč
10271,08000 Kč2 710,80 Kč
25253,32760 Kč6 333,19 Kč
100233,80480 Kč23 380,48 Kč
250224,49944 Kč56 124,86 Kč
500218,89098 Kč109 445,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,24000 Kč
Unit Price with VAT:414,11040 Kč