
DS90UB926QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-42667-2-ND - Tape & Reel (TR) 296-42667-1-ND - Cut Tape (CT) 296-42667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB926QSQ/NOPB |
Description | IC DESERLIZR FPD LINKIII 60WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB926QSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 264,68000 Kč | 2 646,80 Kč |
| 25 | 247,26400 Kč | 6 181,60 Kč |
| 100 | 228,80890 Kč | 22 880,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 208,95866 Kč | 208 958,66 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |










