


LT1762EMS8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1762EMS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1762EMS8-5#PBF |
Description | IC REG LINEAR 5V 150MA 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1762EMS8-5#PBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 75,22600 Kč | 752,26 Kč |
| 50 | 65,69060 Kč | 3 284,53 Kč |
| 100 | 62,73750 Kč | 6 273,75 Kč |
| 250 | 59,61920 Kč | 14 904,80 Kč |
| 500 | 57,74054 Kč | 28 870,27 Kč |
| 1 000 | 56,19368 Kč | 56 193,68 Kč |
| 2 500 | 54,56108 Kč | 136 402,70 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |



