
DS90LV047ATMTC | |
|---|---|
DigiKey Part Number | DS90LV047ATMTC-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV047ATMTC |
Description | IC LINE DRIVER 4/0 CMOS 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV047ATMTC Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV047ATMTC/NOPB | Texas Instruments | 3 161 | DS90LV047ATMTC/NOPB-ND | 79,79000 Kč | Direct |
| DS90LV047ATMTCX/NOPB | Texas Instruments | 1 094 | DS90LV047ATMTCX/NOPBCT-ND | 45,36000 Kč | MFR Recommended |
| ADN4667ARUZ-REEL7 | Analog Devices Inc. | 0 | ADN4667ARUZ-REEL7CT-ND | 87,14000 Kč | Direct |
| ADN4667ARUZ | Analog Devices Inc. | 0 | 505-ADN4667ARUZ-ND | 87,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 75,88700 Kč | 758,87 Kč |
| 92 | 63,62163 Kč | 5 853,19 Kč |
| 184 | 61,11332 Kč | 11 244,85 Kč |
| 276 | 59,85649 Kč | 16 520,39 Kč |
| 552 | 58,01382 Kč | 32 023,63 Kč |
| 1 012 | 56,67136 Kč | 57 351,42 Kč |
| 2 576 | 55,00220 Kč | 141 685,67 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


