Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR286ATDGGRQ1

DigiKey Part Number
296-43374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90CR286ATDGGRQ1
Description
IC INTFACE SPECIALIZED 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR286ATDGGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 38 797 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000148,36545 Kč296 730,90 Kč
Manufacturers Standard Package
Unit Price without VAT:148,36545 Kč
Unit Price with VAT:179,52219 Kč

Other Suppliers on DigiKey

38 797In Stock
Ships from Rochester Electronics, LLC