
DS90CR286ATDGGQ1 | |
|---|---|
DigiKey Part Number | DS90CR286ATDGGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR286ATDGGQ1 |
Description | IC INTFACE SPECIALIZED 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR286ATDGGQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 197,48824 Kč | 20 143,80 Kč |
| Unit Price without VAT: | 197,48824 Kč |
|---|---|
| Unit Price with VAT: | 238,96077 Kč |

