DS90CF383BMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CF384AMTD/NOPB

DigiKey Part Number
DS90CF384AMTD/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90CF384AMTD/NOPB
Description
IC INTERFACE SPECIALIZED 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CF384AMTD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,04000 Kč125,04 Kč
1095,75600 Kč957,56 Kč
3486,41029 Kč2 937,95 Kč
10280,35735 Kč8 196,45 Kč
27276,32173 Kč20 759,51 Kč
51074,26275 Kč37 874,00 Kč
1 02072,37671 Kč73 824,24 Kč
2 51670,41099 Kč177 154,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,04000 Kč
Unit Price with VAT:151,29840 Kč