
DS90C365AMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35243-2-ND - Tape & Reel (TR) 296-35243-1-ND - Cut Tape (CT) 296-35243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C365AMTX/NOPB |
Description | IC TRANSCEIVER 1/0 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver FPD-Link, LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C365AMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 1.785Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,48600 Kč | 1 044,86 Kč |
| 25 | 96,59920 Kč | 2 414,98 Kč |
| 100 | 87,92700 Kč | 8 792,70 Kč |
| 250 | 84,87896 Kč | 21 219,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,24561 Kč | 79 245,61 Kč |
| 2 000 | 77,55759 Kč | 155 115,18 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |


