
DS90C241IVS/NOPB | |
|---|---|
DigiKey Part Number | DS90C241IVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C241IVS/NOPB |
Description | IC SERIAL/DESERIAL 24BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C241IVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 840Mbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,21000 Kč | 221,21 Kč |
| 10 | 173,82600 Kč | 1 738,26 Kč |
| 25 | 161,99080 Kč | 4 049,77 Kč |
| 100 | 148,98870 Kč | 14 898,87 Kč |
| 250 | 146,69484 Kč | 36 673,71 Kč |
| Unit Price without VAT: | 221,21000 Kč |
|---|---|
| Unit Price with VAT: | 267,66410 Kč |








