
DS90C124IVS/NOPB | |
|---|---|
DigiKey Part Number | DS90C124IVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C124IVS/NOPB |
Description | IC SRL/DESRL 24BIT LVDS 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 840Mbps Deserializer 1 Input 24 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C124IVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 840Mbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 204,48800 Kč | 2 044,88 Kč |
| 25 | 190,57800 Kč | 4 764,45 Kč |
| 100 | 175,28030 Kč | 17 528,03 Kč |
| 250 | 167,98980 Kč | 41 997,45 Kč |
| 500 | 163,59590 Kč | 81 797,95 Kč |
| 1 000 | 159,97877 Kč | 159 978,77 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |



