


DS80PCI810EVM | |
|---|---|
DigiKey Part Number  | 296-43822-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DS80PCI810EVM  | 
Description  | EVAL BOARD FOR DS80PCI810  | 
Customer Reference  | |
Detailed Description  | DS80PCI810 - Re-Driver Interface Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Interface  | |
Function  | Re-Driver  | |
Embedded  | No  | |
Utilized IC / Part  | DS80PCI810  | |
Primary Attributes  | 8-Channel (Octal)  | |
Secondary Attributes  | On-Board LEDs  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 


