Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80PCI810NJYR

DigiKey Part Number
296-40099-2-ND - Tape & Reel (TR)
296-40099-1-ND - Cut Tape (CT)
296-40099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS80PCI810NJYR
Description
IC REDRIVER PCIE 8CHAN 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS80PCI810NJYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCI Express®
Input
CML
Output
CML
Data Rate (Max)
8Gbps
Number of Channels
8
Delay Time
80ps
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
2.5V ~ 3.3V
Current - Supply
220mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,34000 Kč263,34 Kč
10206,96400 Kč2 069,64 Kč
25192,87680 Kč4 821,92 Kč
100177,40520 Kč17 740,52 Kč
250170,02676 Kč42 506,69 Kč
500165,58056 Kč82 790,28 Kč
1 000161,92081 Kč161 920,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000148,48144 Kč296 962,88 Kč
Manufacturers Standard Package
Unit Price without VAT:263,34000 Kč
Unit Price with VAT:318,64140 Kč