0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS34C86TMX/NOPB

DigiKey Part Number
DS34C86TMX/NOPBTR-ND - Tape & Reel (TR)
DS34C86TMX/NOPBCT-ND - Cut Tape (CT)
DS34C86TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS34C86TMX/NOPB
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS34C86TMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC3486DRTexas Instruments9 850296-MC3486DRCT-ND26,46000 KčSimilar
MC3487DRTexas Instruments9 490296-14625-1-ND26,46000 KčSimilar
In-Stock: 3 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1028,45200 Kč284,52 Kč
2525,89480 Kč647,37 Kč
10023,06420 Kč2 306,42 Kč
25021,71612 Kč5 429,03 Kč
50020,90308 Kč10 451,54 Kč
1 00020,85038 Kč20 850,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,52772 Kč48 819,30 Kč
5 00019,10209 Kč95 510,45 Kč
7 50018,88896 Kč141 667,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč