4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3487DR

DigiKey Part Number
296-14625-2-ND - Tape & Reel (TR)
296-14625-1-ND - Cut Tape (CT)
296-14625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3487DR
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3487DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SOIC
Protocol
RS422, RS485
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,17100 Kč191,71 Kč
2517,35280 Kč433,82 Kč
10015,34740 Kč1 534,74 Kč
25014,39120 Kč3 597,80 Kč
50013,81458 Kč6 907,29 Kč
1 00013,55757 Kč13 557,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,83944 Kč32 098,60 Kč
5 00012,53757 Kč62 687,85 Kč
7 50012,38638 Kč92 897,85 Kč
12 50012,21892 Kč152 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč