DS25CP102QSQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 190,86288 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 302
Unit Price: 225,45000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 162,98847 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 134,64080 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 111
Unit Price: 194,71000 Kč
Datasheet
Crosspoint Switch 1 x 2:2 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25CP102QSQX/NOPB

DigiKey Part Number
DS25CP102QSQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS25CP102QSQX/NOPB
Description
IC CROSSPOINT SW 1 X 2:2 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS25CP102QSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500157,82752 Kč710 223,84 Kč
Manufacturers Standard Package
Unit Price without VAT:157,82752 Kč
Unit Price with VAT:190,97130 Kč