Crosspoint Switch 1 x 2:2 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25CP102TSQ/NOPB

DigiKey Part Number
DS25CP102TSQ/NOPBTR-ND - Tape & Reel (TR)
DS25CP102TSQ/NOPBCT-ND - Cut Tape (CT)
DS25CP102TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS25CP102TSQ/NOPB
Description
IC CROSSPOINT SW 1 X 2:2 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS25CP102TSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,45000 Kč225,45 Kč
10176,27300 Kč1 762,73 Kč
25163,97960 Kč4 099,49 Kč
100150,48010 Kč15 048,01 Kč
250144,04516 Kč36 011,29 Kč
500140,16522 Kč70 082,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000136,97277 Kč136 972,77 Kč
Manufacturers Standard Package
Unit Price without VAT:225,45000 Kč
Unit Price with VAT:272,79450 Kč