135-BGA ZCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS250DF810ABVR

DigiKey Part Number
DS250DF810ABVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS250DF810ABVR
Description
IC INTFACE SPECIALIZED 135FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Retimer Interface 135-FCBGA (13.1x8.1)
Datasheet
 Datasheet
EDA/CAD Models
DS250DF810ABVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Retimer
Interface
-
Voltage - Supply
-
Package / Case
135-BGA Module
Supplier Device Package
135-FCBGA (13.1x8.1)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 024,68322 Kč1 024 683,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 024,68322 Kč
Unit Price with VAT:1 239,86670 Kč