


DS250DF810ABVT | |
|---|---|
DigiKey Part Number | 296-DS250DF810ABVTTR-ND - Tape & Reel (TR) 296-DS250DF810ABVTCT-ND - Cut Tape (CT) 296-DS250DF810ABVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS250DF810ABVT |
Description | IC INTFACE SPECIALIZED 135FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 135-FCBGA (8.05x13.05) |
Datasheet | Datasheet |
EDA/CAD Models | DS250DF810ABVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 135-BGA Module | |
Supplier Device Package | 135-FCBGA (8.05x13.05) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 569,70000 Kč | 1 569,70 Kč |
| 10 | 1 303,75300 Kč | 13 037,53 Kč |
| 25 | 1 237,31920 Kč | 30 932,98 Kč |
| 100 | 1 164,32600 Kč | 116 432,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 129,53964 Kč | 282 384,91 Kč |
| Unit Price without VAT: | 1 569,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 899,33700 Kč |

