
DS250DF230ZLST | |
|---|---|
DigiKey Part Number | 296-53033-2-ND - Tape & Reel (TR) 296-53033-1-ND - Cut Tape (CT) 296-53033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS250DF230ZLST |
Description | IC INTFACE SPECIALIZED 36NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 36-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS250DF230ZLST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 36-LFBGA | |
Supplier Device Package | 36-NFBGA (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,30000 Kč | 614,30 Kč |
| 10 | 496,57500 Kč | 4 965,75 Kč |
| 25 | 467,14920 Kč | 11 678,73 Kč |
| 100 | 434,80990 Kč | 43 480,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 419,40188 Kč | 104 850,47 Kč |
| 500 | 410,11342 Kč | 205 056,71 Kč |
| Unit Price without VAT: | 614,30000 Kč |
|---|---|
| Unit Price with VAT: | 743,30300 Kč |


