
DS250DF230ZLSR | |
|---|---|
DigiKey Part Number | 296-DS250DF230ZLSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS250DF230ZLSR |
Description | INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 36-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 36-LFBGA | |
Supplier Device Package | 36-NFBGA (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 340,05078 Kč | 1 020 152,34 Kč |
| Unit Price without VAT: | 340,05078 Kč |
|---|---|
| Unit Price with VAT: | 411,46144 Kč |


