Retimer Interface 36-NFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS250DF230ZLST

DigiKey Part Number
296-53033-2-ND - Tape & Reel (TR)
296-53033-1-ND - Cut Tape (CT)
296-53033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS250DF230ZLST
Description
IC INTFACE SPECIALIZED 36NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Retimer Interface 36-NFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS250DF230ZLST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Retimer
Interface
-
Voltage - Supply
-
Package / Case
36-LFBGA
Supplier Device Package
36-NFBGA (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1614,30000 Kč614,30 Kč
10496,57500 Kč4 965,75 Kč
25467,14920 Kč11 678,73 Kč
100434,80990 Kč43 480,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250419,40188 Kč104 850,47 Kč
500410,11342 Kč205 056,71 Kč
Manufacturers Standard Package
Unit Price without VAT:614,30000 Kč
Unit Price with VAT:743,30300 Kč