
DS160PR410RNQT | |
|---|---|
DigiKey Part Number | 296-DS160PR410RNQTTR-ND - Tape & Reel (TR) 296-DS160PR410RNQTCT-ND - Cut Tape (CT) 296-DS160PR410RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS160PR410RNQT |
Description | 16G PCIE-4 REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 25Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS160PR410RNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express | |
Input | LVCMOS | |
Output | - | |
Data Rate (Max) | 25Gbps | |
Number of Channels | 4 | |
Delay Time | 70ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 150mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,13000 Kč | 219,13 Kč |
| 10 | 171,22100 Kč | 1 712,21 Kč |
| 25 | 159,24760 Kč | 3 981,19 Kč |
| 100 | 146,07230 Kč | 14 607,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 139,79388 Kč | 34 948,47 Kč |
| 500 | 136,00952 Kč | 68 004,76 Kč |
| 750 | 134,11376 Kč | 100 585,32 Kč |
| 1 250 | 132,01398 Kč | 165 017,48 Kč |
| Unit Price without VAT: | 219,13000 Kč |
|---|---|
| Unit Price with VAT: | 265,14730 Kč |






