
DRV8906QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8906QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8906QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8906QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8906QPWPRQ1 |
Description | IC HALF BRIDGE DRVR 6A 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (6) Driver DC Motors, General Purpose MOSFET (Metal Oxide) 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8906QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (6) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 750mOhm LS, 750mOhm HS | |
Current - Output / Channel | 6A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump, Slew Rate Controlled | |
Fault Protection | Over Current, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 65,28300 Kč | 652,83 Kč |
| 25 | 60,02920 Kč | 1 500,73 Kč |
| 100 | 54,25670 Kč | 5 425,67 Kč |
| 250 | 51,50556 Kč | 12 876,39 Kč |
| 500 | 49,84758 Kč | 24 923,79 Kč |
| 1 000 | 48,48270 Kč | 48 482,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,35942 Kč | 94 718,84 Kč |
| 4 000 | 46,43514 Kč | 185 740,56 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |



