
DRV8889AQWRGERQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8889AQWRGERQ1TR-ND - Tape & Reel (TR) 296-DRV8889AQWRGERQ1CT-ND - Cut Tape (CT) 296-DRV8889AQWRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8889AQWRGERQ1 |
Description | AUTOMOTIVE 45-V, 1.5-A BIPOLAR S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8889AQWRGERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | - | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,69500 Kč | 806,95 Kč |
| 25 | 74,37480 Kč | 1 859,37 Kč |
| 100 | 67,42250 Kč | 6 742,25 Kč |
| 250 | 64,31772 Kč | 16 079,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,43449 Kč | 175 303,47 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |


