
CYT2B74BADQ0AZEGST | |
|---|---|
DigiKey Part Number | 448-CYT2B74BADQ0AZEGSTTR-ND - Tape & Reel (TR) 448-CYT2B74BADQ0AZEGSTCT-ND - Cut Tape (CT) 448-CYT2B74BADQ0AZEGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT2B74BADQ0AZEGST |
Description | IC MCU 32BT 1.0625MB FLSH 80LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 160MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 96K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 52x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 176,21500 Kč | 1 762,15 Kč |
| 25 | 163,86840 Kč | 4 096,71 Kč |
| 100 | 150,29950 Kč | 15 029,95 Kč |
| 250 | 146,88436 Kč | 36 721,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 139,92984 Kč | 69 964,92 Kč |
| 1 000 | 136,72050 Kč | 136 720,50 Kč |
| 1 500 | 135,11345 Kč | 202 670,17 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |


