
DRV8886PWPR | |
|---|---|
DigiKey Part Number | 296-45437-2-ND - Tape & Reel (TR) 296-45437-1-ND - Cut Tape (CT) 296-45437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886PWPR |
Description | IC MTR DRV BIPOLR 8-37V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 37V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 59,99300 Kč | 599,93 Kč |
| 25 | 55,10880 Kč | 1 377,72 Kč |
| 100 | 49,74120 Kč | 4 974,12 Kč |
| 250 | 47,18232 Kč | 11 795,58 Kč |
| 500 | 45,63934 Kč | 22 819,67 Kč |
| 1 000 | 44,37003 Kč | 44 370,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,41613 Kč | 78 832,26 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |








