
LMP7711MKE/NOPB | |
|---|---|
DigiKey Part Number | LMP7711MKE/NOPBTR-ND - Tape & Reel (TR) LMP7711MKE/NOPBCT-ND - Cut Tape (CT) LMP7711MKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7711MKE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP7711MKE/NOPB Models |
Category | Voltage - Input Offset 450 µV |
Mfr | Current - Supply 1.15mA |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 11.5V/µs | Supplier Device Package SOT-23-THIN |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 48,88500 Kč | 488,85 Kč |
| 25 | 44,78080 Kč | 1 119,52 Kč |
| 100 | 40,26780 Kč | 4 026,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,11720 Kč | 9 529,30 Kč |
| 500 | 36,82038 Kč | 18 410,19 Kč |
| 750 | 36,17095 Kč | 27 128,21 Kč |
| 1 250 | 35,45151 Kč | 44 314,39 Kč |
| 1 750 | 35,03093 Kč | 61 304,13 Kč |
| 2 500 | 34,62639 Kč | 86 565,98 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |


